Berger & Schröter 20304 Emergency light LED Mini RKL 12 V/24 V DC Orange

MPN
20304
EAN-13
4042504203040
Order Code
13-7192
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.85 £16.87
10+ £15.97
50+ £15.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 12/10/2026

Berger & Schröter 20304 is identified by the alternate description 2731105, specifically designed as an emergency light LED Mini RKL suitable for both 12 V and 24 V DC systems, with an orange light output. This component features a robust LED assembly that ensures reliable illumination, making it ideal for use in emergency signalling and warning applications. Offering versatility in power compatibility, this product is engineered for integration into various vehicular and industrial systems where quick visibility is crucial for safety.
Type E9 TA1 006768, E9 10R-06 22014
Bulb Type LED (monochrome)
Cable Length 30cm
Connector Open cable ends
Content 1
Diameter 11cm
Dimensions (Ø x H) 11 cm x 5 cm
ECE Type approval Labels E9 TA1 006768, E9 10R-06 22014
Fastening method Screw mount
Height 5cm
Illumination Colours Orange
Length 11cm
Max. cable length 0.3m
Power Supply Type via in-car outlet
Product Type Emergency light
Weight 100g
Width 11cm

Reviews

Be the first to submit a review

Trustpilot