Berger & Schröter 20302 Emergency LED Light Mini RKL 12/24V DC Orange Magnet

MPN
20302
EAN-13
4042504203026
Order Code
13-7190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £23.48 £19.96
10+ £18.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 59 availableBack-order availability date - 12/10/2026

Berger & Schröter 20302 is a emergency LED light, also referred to alternately as 2731103, designed for use in demanding vehicular environments. This orange warning light operates on both 12V and 24V DC power systems, ensuring versatility across a range of vehicles including cars and lorries. Equipped with a magnetic base, the unit provides easy attachment to metal surfaces, allowing for rapid deployment in emergency situations. Its robust LED technology ensures long-lasting, reliable illumination, critical for maintaining visibility and safety during roadside repairs or alerting oncoming traffic to stationary vehicles. This product is particularly suited for use in both professional emergency response vehicles and personal cars requiring additional safety measures.
Type E9 TA1 006768, E9 10R-06 22014
Base LED
Bulb Type LED (monochrome)
Cable Length 2m
Connector Cigarette lighter plug (21 mm)
Content 1
Diameter 11cm
Dimensions (Ø x H) 11 cm x 5 cm
ECE Type approval Labels E9 TA1 006768, E9 10R-06 22014
Height 5cm
Illumination Colours Orange
Length 11cm
Max. cable length 2m
Product Type Emergency light
Weight 350g
Width 11cm

Reviews

Be the first to submit a review

Trustpilot