Berger & Schröter 20305 Emergency light LED Mini RKL 12/24V DC Orange

MPN
20305
EAN-13
4042504203057
Order Code
13-7193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.67 £18.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 12/10/2026

Berger & Schröter 20305 is an emergency light LED Mini RKL designed for use in systems operating at 12 or 24 volts DC, featuring a distinctive orange hue for high visibility. This product, also referenced as 2731106, offers reliable illumination with low power consumption, making it an ideal choice for automotive and industrial applications where safety and warning signals are paramount. The compact design allows for versatile mounting options on vehicles and machinery, ensuring optimal functionality even in challenging environments. Common engineering applications include integration with emergency vehicles, construction equipment, and any machinery requiring clear, consistent signal lighting.
Type E9 TA1 006768, E9 10R-06 22014
Bulb Type LED (monochrome)
Connector Vehicle standard holder
Content 1
Diameter 8cm
Dimensions (Ø x H) 8 cm x 10 cm
ECE Type approval Labels E9 TA1 006768, E9 10R-06 22014
Height 10cm
Illumination Colours Orange
Length 8cm
Product Type Emergency light
Weight 150g
Width 8cm

Reviews

Be the first to submit a review

Trustpilot