Berger & Schröter 60589 Chainblock 1000kg Capacity Ratcheting

MPN
60589
EAN-13
4042504605899
Order Code
08-5927
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £70.30 £59.75
10+ £57.96
50+ £57.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Berger & Schröter 60589 Ratcheting Chainblock has a load capacity of 1000 kg without a pulley. This durable hoist is ideal for lifting and moving heavy loads in construction and industrial settings. Designed for reliability, it features a robust ratcheting mechanism for increased efficiency.
Type Ratcheting chainblock
Height 17cm
Length 43mm
Load capacity (without pulley) 1000kg
Weight 7kg
Width 14cm

Reviews

Be the first to submit a review

Trustpilot