Berger & Schröter 60141 Hand winch Stainless steel Load-holding brake

MPN
60141
EAN-13
4042504601419
Order Code
13-7230
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Berger & Schröter 60141, also referred to as 1597923, is a stainless steel hand winch featuring a load-holding brake, specifically designed for reliability and durability in demanding environments. Its construction utilises high-grade stainless steel, offering superior resistance to corrosion, making it well-suited for both marine and industrial applications. The integrated load-holding brake ensures safe, controlled operation by maintaining tension on the cable when the handle is not in use, which is critical for tasks involving the precise lifting and lowering of loads. This hand winch is typically employed in situations requiring manual hoisting and tensioning, such as in construction, manufacturing, and maintenance facilities, where electric power sources may not be available or practical. Its robust design and reliable braking system make it an invaluable tool for engineers seeking efficient material handling solutions in challenging conditions.
Type Hand Winch
Depth 180mm
Height 155mm
Tensile force (stationary) 600kg
Weight 3980g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot