Berger & Schröter 60112 Scaffolding Ratchet 315mm CR-V Steel 19-22mm

MPN
60112
EAN-13
4042504601129
Order Code
08-5923
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Berger & Schröter 60112 scaffolding ratchet is a 315 mm tool designed for efficiency in scaffolding assembly. This ratchet is robust and reliable, ensuring secure fastening in construction applications. Typically used by builders and construction workers, it enhances safety and precision on scaffolding projects.
Type Scaffolding ratchet
Length 315mm
Dim (L x W x H) 315 x 35 x 48 mm
Height 48mm
Material Steel
Material properties matt chrome plating
Number of Teeth 24
Weight 500g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot