Berger & Schröter 60004 Block and Tackle 400 kg Load Capacity

MPN
60004
EAN-13
4042504600047
Order Code
08-5922
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Berger & Schröter 60004 has a load capacity of 400 kg and functions as a block and tackle. It is ideal for lifting heavy loads, featuring a set of pulleys and a durable cable winch. This equipment is suitable for various hoisting applications, making it versatile for construction and industrial use.
Type Block & Tackle
Load capacity (without pulley) 300kg
Rope length 20m
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot