Berger & Schröter 48252 Trailertester Lighting tester 3.6 V for Diagnostics

MPN
48252 ISO11446
EAN-13
4042504200216
Order Code
13-7227
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
10+ £24.30
50+ £24.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 24/09/2026

Berger & Schröter 48252 is a trailertester lighting tester that is essential for diagnostic procedures involving trailer lighting systems. This product, also referred to by the alternate description 2620152 - Berger & Schröter 48252 ISO11446, is designed to operate at 3.6 V, making it a reliable tool in ensuring the proper functionality of trailer light connections. It is particularly useful for engineers and technicians who require precise diagnostics based on ISO11446 standards, applicable to both commercial and personal transportation trailers. Engineered to provide accurate performance assessments, it is an indispensable instrument in routine maintenance and troubleshooting applications within vehicle electrical systems.
Type Lighting tester
Connector (trailer) 13-pin plug
Connector (vehicle) 13-pin socket
Height 47mm
Length 55mm
Power Supply Type via USB
Product Type Lighting tester
Vehicle Voltage 3.6V
Width 130mm

Reviews

Be the first to submit a review

Trustpilot