Berger & Schröter 31824 Winch cover black durable material weather-resistant

MPN
31824
EAN-13
4042504318249
Order Code
13-7220
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Berger & Schröter 31824 is a winch cover, alternatively known as 1698516 - Berger & Schröter 31824. Constructed from a black, durable material, this cover demonstrates weather-resistant properties, providing reliable protection for winches exposed to various environmental conditions. The product is engineered to withstand rigorous operational environments, making it suitable for use in marine, automotive, and industrial winching applications where protection from corrosion and physical damage is essential. The advanced material ensures long-term durability while maintaining flexibility, offering an optimal balance of mechanical protection and weather resistance.
Type Winch cover
Depth 170mm
Height 240mm
Weight 200g
Width 570mm

Reviews

Be the first to submit a review

Trustpilot