Berger & Schröter 31779 Winch Traction 2722 kg Cordless Remote Control

MPN
31779
EAN-13
4042504317792
Order Code
13-7217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £114.27 £97.13
10+ £94.22
50+ £93.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

Berger & Schröter 31779 offers a robust and reliable solution with its winch specifically designed for traction applications requiring a maximum capacity of 2722 kg. This product, also known as 1665617 - Berger & Schröter 31779, features a cordless remote control system, facilitating ease of use and operational flexibility in various field environments. The winch is suited for engineering applications that necessitate precise load handling and control, such as in construction, off-road vehicle recovery, and industrial material transport. Its design integrates high-quality materials to ensure durability and performance under demanding conditions, making it an essential tool for professionals requiring reliable traction equipment.
Type Winch
Cable Speed (with load) 2.4m/min
Depth 29cm
Fastening method Fixed mount
Height 17cm
Operating Voltage 12V
Rope diameter 4.8mm
Rope length 12m
Traction (rolling) 2722kg
Transmission ratio 153:1
Weight 10kg
Width 34cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot