Berger & Schröter 31767 Winch Traction 3150 kg Cordless remote control

MPN
31767
EAN-13
4042504317679
Order Code
13-7215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £169.50 £144.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 03/12/2026

Berger & Schröter 31767 is identified alternatively as 1665619 – Berger & Schröter 31767. This winch traction device has a load capacity of 3150 kg and is engineered for reliable performance in demanding conditions. It features a cordless remote control, allowing for flexible operation and enhanced safety in environments where manual intervention is challenging. Common applications include off-road vehicle recovery, industrial rigging, and various construction tasks where robust and efficient load handling is required. This device meets the needs of professionals in automotive, construction, and industrial sectors who require precision and durability in their equipment.
Type Winch
Cable Speed (with load) 2.4m/min
Depth 114mm
Fastening method Fixed mount
Height 120mm
Operating Voltage 12V
Rope diameter 5.5mm
Rope length 14m
Traction (rolling) 3150kg
Transmission ratio 153:1
Weight 13kg
Width 335mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot