Berger & Schröter 31766 Winch Traction 3150 kg Cordless remote control

MPN
31766
EAN-13
4042504317662
Order Code
13-7214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £199.83 £169.86
10+ £165.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Berger & Schröter 31766 is a robust winch traction system designed for heavy-duty applications, featuring a maximum pulling capacity of 3150 kg and operated via a cordless remote control for enhanced safety and convenience. This product, also known by the alternate description 1665618, is engineered to meet the demands of industries such as construction, auto recovery, and forestry, where reliable load management and control are critical. Its design incorporates advanced materials and technology to ensure durability and performance under challenging conditions. The winch is suitable for scenarios requiring precise load handling and is compatible with various vehicular and industrial platforms where heavy lifting or pulling is necessary.
Type Winch
Cable Speed (with load) 2.4m/min
Depth 114mm
Fastening method Fixed mount
Height 120mm
Operating Voltage 12V
Rope diameter 5.5mm
Rope length 15m
Traction (rolling) 3150kg
Transmission ratio 153:1
Weight 11kg
Width 335mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot