Berger & Schröter 31717 Winch 225 kg tensile force cordless screwdriver powered

MPN
31717
EAN-13
4042504317174
Order Code
13-7213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £147.59 £125.45
10+ £122.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Berger & Schröter 31717, a robust and efficient winch designed for use with a cordless screwdriver, providing a tensile force capacity of up to 225 kg. Identified also by the alternate description 1603584, this product is engineered to offer reliable performance in applications requiring moderate lifting and pulling, such as in light construction environments, maintenance operations, or small-scale material handling. The winch features a user-friendly design catering to ease of integration with cordless power tools, while maintaining a high standard of safety and efficiency in operation. Ideal for engineers seeking a durable solution for controlled lifting tasks, the Berger & Schröter 31717 stands as an essential tool in enhancing mechanised handling in various engineering settings.
Type Winch
Cable Speed (with load) 1m/min
Depth 200mm
Height 230mm
Rope diameter 4mm
Rope length 12m
Tensile force (stationary) 225kg
Weight 6700g
Width 390mm

Reviews

Be the first to submit a review

Trustpilot