Berger & Schröter 12023 Universal frog terminal 400kg 1-5mm 115x80mm Snap Hook

MPN
12023
EAN-13
4042504604830
Order Code
13-7167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.48 £27.61
10+ £26.31
50+ £26.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Berger & Schröter 12023 is a universal frog terminal designed to handle loads up to 400 kg efficiently. With a size specification of 115 x 80 mm, this durable component features a snap hook mechanism that accommodates wire diameters ranging from 1 to 5 mm, ensuring secure attachment in various projects. This versatile terminal is ideal for engineering applications such as rigging, lifting courses, and securing large structures, given its robust construction and adaptability. The alternate description 3437895 highlights the precision of its design, making it a reliable choice for professionals demanding high standards in load management systems.
Type Clamp
Colour Steel
Content 1
Dimensions (L x W) 115 mm x 80 mm
Length 115mm
Material Steel
Max. load Capacity 400kg
Weight 380g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot