Berger & Schröter 12016 Universal frog terminal 250kg 1-4mm 100x70mm Snap Hook

MPN
12016
EAN-13
4042504604823
Order Code
13-7166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £28.99 £25.12
10+ £23.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Berger & Schröter 12016 Universal frog terminal is a robust component designed for secure applications where weight and resistance are critical factors. This universal terminal is capable of handling loads up to 250 kilograms and accommodates wire rope diameters ranging from 1 to 4 millimetres. With dimensions of 100 by 70 millimetres, it integrates a snap hook mechanism, enhancing its versatility and ease of use in various contexts. Engineers will find it particularly useful in lifting operations, material handling systems, and tensile structure installations, where reliability and precision are paramount. Furthermore, its construction ensures compatibility with a range of existing industrial frameworks, contributing to its adaptability in diverse engineering projects.
Type Clamp
Colour Steel
Content 1
Dimensions (L x W) 100 mm x 70 mm
Length 100mm
Material Steel
Max. load Capacity 250kg
Weight 260g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot