Benning 050501 LD 60 Laser Range Finder 60m Handy Compact Design

MPN
050501
Brand
Benning
EAN-13
4014651505018
Order Code
08-5887
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £121.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Benning LD 60 laser range finder, with a measurement capability of up to 60 metres, is a precise distance meter ideal for surveying and construction tasks. This laser rangefinder is compact and easy-to-use, making it a valuable tool for professionals requiring accurate length measures. Manufactured by Benning, the device is suited for applications in fields such as architecture and interior design.
Type Laser range finder
Accuracy 1.5mm
Measurement Range 0.05 - 60m
Accuracy ± 1.5mm
Dim (L x W x H) 21 x 48 x 105 mm
Height 105mm
IP Rating IP54
Laser Category 2
Laser wavelength 650nm
Length 21mm
Max. reading range 60m
Min. reading range 0.05m
Misc Attribute BENNING LD 60
Power supply (details) 2x AAA battery
Reading time (max.) 0.5s
Weight 84g
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot