BELI-BECO Communications & Control Cables Strand 626520

BELI-BECO Brand: BELI-BECO
The BELI-BECO products listed are examples of high-quality copper twin cables and cords, featuring various specifications in terms of wire thickness, colour combinations, and lengths, suitable for electrical applications.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Core layout Number of Cores Insulation Material Length Type Halogen-free Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Packaged Sold by Metre Test Voltage
BELI-BECO YL6220 Strand 2x0.50mm² White/Orange 20m Copper Twin Cord
BELI-BECO YL6220 Strand 2x0.50mm² White/Orange 20m Copper Twin Cord
Order code: 08-5739
MPN: YL6220
1+ £19.14
Price per unit Ex VAT
White, Orange 0.5mm² 2 x 16 x 0.2 2 Copper 20m Strand No 85°C 85°C -40°C -5°C 500V Yes No 1200V
BELI-BECO YL6230 Copper Twin Cable 2x0.50 mm² White/Black 20m
BELI-BECO YL6230 Copper Twin Cable 2x0.50 mm² White/Black 20m
Standard range
Order code: 08-5740
MPN: YL6230

Despatched within 4 working days - 44 in stock
1+ £20.54
Price per unit Ex VAT
White, Black 0.5mm² 2 x 16 x 0.2 2 Copper 20m Strand No 85°C 85°C -40°C -5°C 500V Yes No 1200V
BELI-BECO YL7500 Twin Cord 2x0.75mm² Red/Brown 20m Copper Wire
BELI-BECO YL7500 Twin Cord 2x0.75mm² Red/Brown 20m Copper Wire
Order code: 08-5741
MPN: YL7500
1+ £28.49
Price per unit Ex VAT
Red, Brown 0.75mm² 2 x 24 x 0.2 2 Copper 20m Strand No 85°C 85°C -40°C -5°C 500V Yes No 1200V

Trustpilot