BELI-BECO YL6220 Strand 2x0.50mm² White/Orange 20m Copper Twin Cord

Image Representative of Range

BELI-BECO YL6220 Strand 2x0.50mm² White/Orange 20m Copper Twin Cord

MPN
YL6220
Brand
BELI-BECO
EAN-13
2050003945141
Order Code
08-5739
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    White, Black White, Orange
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The wiring braid manufactured by Beli-Beco, designated as YL6220, features a dual-strand configuration with a cross-section of 2 x 0.50 mm² in white and orange, spanning 20 metres. This low voltage wiring is ideal for internal and switchboard applications, offering reliable performance. Copper twin strand is suited for use as low voltage feeder wires or leads.
Colour White, Orange
Conductor Cross Section 0.5mm²
Number of Cores 2
Insulation Material Copper
Length 20m
Type Strand
Core layout 2 x 16 x 0.2
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot