BELI-BECO YL6230 Copper Twin Cable 2x0.50 mm² White/Black 20m

Image Representative of Range

BELI-BECO YL6230 Copper Twin Cable 2x0.50 mm² White/Black 20m

MPN
YL6230
Brand
BELI-BECO
EAN-13
2050003959766
Order Code
08-5740
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

BELI-BECO manufactures the YL6230 strand, featuring 2 x 0.50 mm² cross-section in a 20 m length, available in white and black. It is braided wire suitable for internal and switchboard wiring, adept at handling low voltage applications. This wiring braid is ideal for low voltage leads and feeder wires.
Colour White, Black
Conductor Cross Section 0.5mm²
Number of Cores 2
Insulation Material Copper
Length 20m
Type Strand
Core layout 2 x 16 x 0.2
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot