BELI-BECO YL7500 Twin Cord 2x0.75mm² Red/Brown 20m Copper Wire

Image Representative of Range

BELI-BECO YL7500 Twin Cord 2x0.75mm² Red/Brown 20m Copper Wire

MPN
YL7500
Brand
BELI-BECO
EAN-13
2050003959759
Order Code
08-5741
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The BELI-BECO YL7500 is a dual-coloured red and brown strand designed for low voltage applications. Featuring a 2 x 0.75 mm² braid, it is ideal for internal, switchboard, and feeder wiring. This 20 copper twin strand is suitable for secure and efficient electrical connections.
Colour Red, Brown
Conductor Cross Section 0.75mm²
Number of Cores 2
Insulation Material Copper
Length 20m
Type Strand
Core layout 2 x 24 x 0.2
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Trustpilot