Belfuse 5SF 3.15-R Micro Fuse 3.15A 250V Bulk Pack of 100

MPN
5SF 3.15-R
Brand
Belfuse
EAN-13
2050006121580
Order Code
08-5671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Belfuse manufactures the 5SF 3.15-R micro fuse, rated at 3.15 A and 250 V. This fuse provides reliable overcurrent protection in compact circuits. It is typically used in consumer electronics and small electrical devices.
Type Micro fuse
Current Rating 3.15A
Voltage Rating 250V
Length 20mm
Diameter 5.1mm
Body Material Glass
Dim (Ø x L) 5.1 mm x 20 mm
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot