Belfuse 5ET 10-R Micro Fuse 10A 250V Bulk 1piece

Order Code:

08-5668

Brand: Belfuse MPN: 5ET 10-R EAN-13: 2050006115220

Discontinued


Manufactured by Belfuse, the 5ET 10-R micro fuse features a 10 A current rating and 250 V voltage rating. This component is suitable for protecting electronic devices from overcurrent. Ideal for use in consumer electronics and telecommunications equipment.
Type Micro fuse
Current Rating 10A
Length 20mm
Diameter 5.1mm
Dim (Ø x L) 5.1 mm x 20 mm
Misc Attribute Bel Fuse
Nominal Voltage 250V
Packaging Type Bulk

Trustpilot