Belfuse 3SB 15-R Micro Fuse 15A 250V 100pieces Bulk

MPN
3SB 15-R
Brand
Belfuse
EAN-13
2050006121344
Order Code
08-5667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.44
10+ £44.88
100+ £44.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Belfuse 3SB 15-R micro fuse is a 15 ampere, 250-volt fuse designed for electronic circuit protection. Manufactured by Belfuse, this bulk pack contains 100 pieces, making it ideal for stock replenishment or large projects. Typical applications include consumer electronics, industrial equipment, and automotive systems.
Type Micro fuse
Current Rating 15A
Voltage Rating 250V
Length 31.8mm
Diameter 6.35mm
Body Material Glass
Dim (Ø x L) 6.35 mm x 31.8 mm
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot