Belden Sensor/actuator connector (pre-fab) 631226

Belden Brand: Belden
The Belden sensor connectors, known for varying lengths and configurations, include features like right angle sockets and LED displays, making them versatile for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Length Cross-section (sensor/actuator wiring) Maximum Temperature Min. temperature Misc Attribute Connector 1 Connector 2 Colour Type IP Rating Material Seal Type Thread Type
Belden 11872-1 Sensor Connector M12 Plug Straight 5m 4 Pins LED Display
Belden 11872-1 Sensor Connector M12 Plug Straight 5m 4 Pins LED Display
Standard range
Order code: 11-4368
MPN: 11872-1

Despatched within 4 working days - 2 in stock
1+ £28.81
Price per unit Ex VAT
5m 0.34mm² +80°C -25°C RST 4-RKWT/LED P 4-225/5m M12 M12 Orange Sensor connector IP67 CuSn Screw-on M12
Belden 12018-1 Sensor Connector M12 Plug & Socket 5-pin 30cm Cable
Belden 12018-1 Sensor Connector M12 Plug & Socket 5-pin 30cm Cable
Standard range
Order code: 11-4369
MPN: 12018-1

Despatched within 4 working days - 4 in stock
1+ £19.98
Price per unit Ex VAT
0.3m 0.5mm² +85°C -40°C RST 5-RKT 5-228/0,3m M12 M12 Orange Sensor connector IP67 CuSn Screw-on M12

Trustpilot