Belden 11779-1 Sensor Connector M12 Straight Plug, 1.5m, Right Angle Socket

Order Code:

11-4359

Brand: Belden MPN: 11779-1 EAN-13: 4064161267999
Qty Unit Price (Ex VAT)
1+ £21.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Belden manufactures the 11779-1 sensor/actuator connector featuring an M12 plug, straight socket, and a right angle design, with a length of 1.50 metres and three pins. This pre-fabricated connector is ideal for use in industrial automation and machinery applications where reliable signal transmission is required. Its durable build ensures robust performance in challenging environments.
Connector 1 M12 socket, right angle
Connector 2 M12 socket, right angle
Colour Orange
Length 1.5m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
Material CuSn
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute RST 3-RKWT/LED A 4-3-224/1,5M
Seal type Screw-on
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot