Belden 11872-1 Sensor Connector M12 Plug Straight 5m 4 Pins LED Display

MPN
11872-1
Brand
Belden
EAN-13
2050003607612
Order Code
11-4368
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Belden 11872-1 sensor/actuator connector features a straight M12 plug and right angle socket, extending to a length of 5.00 metres. With four pins, it is well-suited for industrial automation systems, enabling secure and reliable connections. Typical applications include manufacturing environments where robust and pre-fabricated connectors are required for sensors and actuators.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 5m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material CuSn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 4-RKWT/LED P 4-225/5m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot