Belden 12018-1 Sensor Connector M12 Plug & Socket 5-pin 30cm Cable

MPN
12018-1
Brand
Belden
EAN-13
4064161267883
Order Code
11-4369
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Belden manufactures the 12018-1 sensor/actuator connector with an M12 plug and straight socket. It features five pins and a pre-fabricated 30.00 cm cable, designed for reliable industrial connections. This connector is typically used in automation and machinery applications for secure signal and power transmission.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 0.3m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.5mm²
IP Rating IP67
Material CuSn
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute RST 5-RKT 5-228/0,3m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot