Belden 11868-1 Sensor Connector M12 Plug/Sock 1m 4-Pin with LED Display

Belden 11868-1 Sensor Connector M12 Plug/Sock 1m 4-Pin with LED Display

Order Code:

11-4366

Brand: Belden MPN: 11868-1 EAN-13: 4064161268019

Discontinued


The Belden 11868-1 is a pre-fabricated sensor/actuator connector featuring a straight M12 plug and right angle socket, with a length of 1.00 metre and four pins. Manufactured by Belden, it is designed for reliable connectivity in industrial automation environments. Commonly used for transmitting signals between sensors and controllers, it ensures robust performance in demanding settings.
Connector 1 M12 socket, right angle
Connector 2 M12 socket, right angle
Colour Orange
Length 1.00m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
Material CuSn
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute RST 4-RKWT/LED P 4-225/1M
Seal type Screw-on
Thread Type M12

Trustpilot