Belden Sensor/actuator connector (pre-fab) 631225

Belden Brand: Belden
The Belden connectors are durable, right-angle connectors designed for various industrial applications, featuring multiple pin configurations, and are typically available in lengths of 2 metres.
Description Image Product Buy Pricing (Ex VAT) Connector Size Connector 1 Gender Connector 2 Length Misc Attribute Nominal Voltage Thread Type Colour Type Connection Cross-section (sensor/actuator wiring) IP Rating Material Maximum Temperature Min. temperature Nominal Current Seal Type
Belden 934732001-1 M8 Connector Right Angle 2m Screw Cap Stainless Steel
Belden 934732001-1 M8 Connector Right Angle 2m Screw Cap Stainless Steel
Standard range
Order code: 11-4418
MPN: 934732001-1

Despatched within 4 working days - 7 in stock
1+ £15.71
10+ £14.41
100+ £14.02
Price per unit Ex VAT
M8 M8 plug, right angle Plug Cable, open end 2.00m WRSMWV 3-520/2m 60V M8 Orange Sensor connector Open end cable 0.25mm² IP69/IP69K TPE +90°C -40°C 4A Screw-on
Belden 934734014-1 Sensor Connector M12 Socket Right Angle 5m 5 Pins
Belden 934734014-1 Sensor Connector M12 Socket Right Angle 5m 5 Pins
Standard range
Order code: 11-4422
MPN: 934734014-1

Despatched within 4 working days - 2 in stock
1+ £14.52
10+ £13.32
100+ £12.96
Price per unit Ex VAT
M12 Open cable ends 5m WRKWT 5-522/5m 250V M12 Orange Sensor connector Open end cable 0.25mm² IP69/IP69K TPE +90°C -40°C 4A Screw-on

Trustpilot