Belden 934734014-1 Sensor Connector M12 Socket Right Angle 5m 5 Pins

MPN
934734014-1
Brand
Belden
EAN-13
2050002443945
Order Code
11-4422
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.08 £14.52
10+ £13.32
100+ £12.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Belden 934734014-1 is a sensor/actuator connector with a pre-fabricated M12 socket, designed for right-angle configurations and measuring 5.00 metres in length. This connector, featuring 5 pins, is ideal for efficient and reliable connectivity in industrial automation applications. Belden products are known for their durability and are commonly used in environments requiring high-quality electrical connections.
Connector 1 M12
Connector 2 Open cable ends
Colour Orange
Length 5m
Type Sensor connector
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP69/IP69K
Material TPE
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute WRKWT 5-522/5m
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot