Belden 934734001-1 Sensor Connector M12 3 Pin Right Angle 2m Screw Cap

Belden 934734001-1 Sensor Connector M12 3 Pin Right Angle 2m Screw Cap

Order Code:

11-4420

Brand: Belden MPN: 934734001-1 EAN-13: 2050002443891

Discontinued


The Belden 934734001-1 is a sensor/actuator connector featuring a right-angle M12 socket with three pins and a length of 2.00 metres. Manufactured by Belden, this prefabricated connector is ideal for automation and industrial applications requiring reliable and efficient signal transmission. Its robust design ensures durability in demanding environments.
Type Sensor connector
Colour Orange
Connection Open end cable
Connector 1 M12 socket, right angle
Connector 2 Cable, open end
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP69/IP69K
Length 2.00m
Material TPE
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute WRKWT 4-3-520/2M
Nominal Current 4A
Nominal Voltage 250V
Seal type Screw-on
Thread Type M12

Trustpilot