Christmas Opening Hours and Delivery Dates here

Belden 934703017-1 M12 Socket Connector, Right Angle, 5 Pins, 2m Length

Order Code:

11-4410

Brand: Belden MPN: 934703017-1 EAN-13: 4064161266671
Qty Unit Price (Ex VAT)
1+ £14.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 09/01/2026

The Belden 934703017-1 is a sensor/actuator connector featuring an M12 socket in a right angle orientation with a 2.00-metre length and five pins. This pre-fabricated connector is ideal for industrial automation applications requiring reliable signal and power transmission. Belden's robust construction ensures durability in challenging environments.
Connector 1 M12 socket, right angle
Connector 2 Cable, open end
Colour Black
Length 2.00m
Type Sensor connector
Connection Open end cable
Material TPU
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute RKWTS 5-183/2M
Nominal Current 4A
Nominal Voltage 60V
Seal type Screw-on
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot