Belden 934732001-1 M8 Connector Right Angle 2m Screw Cap Stainless Steel

MPN
934732001-1
Brand
Belden
EAN-13
4064161266657
Order Code
11-4418
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.48 £15.71
10+ £14.41
100+ £14.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Belden's 934732001-1 is a pre-fabricated sensor-actuator connector featuring a right-angle M8 plug with three pins over a length of 2.00 metres. This robust connector is ideal for industrial automation and control systems requiring reliable data and signal transmission. Its compact and durable design suits applications where space constraints and environmental protection are necessary.
Type Sensor connector
Connector Size M8
Gender Plug
Colour Orange
Connection Open end cable
Connector 1 M8 plug, right angle
Connector 2 Cable, open end
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP69/IP69K
Length 2.00m
Material TPE
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute WRSMWV 3-520/2m
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot