BEL Stewart 450-014 Green Unshielded RJ45 Plug Connector

Image Representative of Range

BEL Stewart 450-014 Green Unshielded RJ45 Plug Connector

Order Code:

11-4299

Brand: BEL Stewart Connectors MPN: 450-014 EAN-13: 2050001236487
Qty Unit Price (Ex VAT)
20+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
151 in stock, despatched in 4 working days

BEL Stewart Connectors' 450-014 is a versatile RJ45 connector, suitable for Cat 5, Cat 6, and Cat 7 networks. This robust Ethernet connector ensures reliable network connections and is often utilised in networking equipment and data transmission applications. The design of the 450-014 model supports high-speed data transfer, making it ideal for modern communication systems.
Type RJ45 Plug
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Cable diameter (details) 6mm
Factory colour Green

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot