BEL Stewart 450-011 RJ45 Plug Black Unshielded Connector

Image Representative of Range

BEL Stewart 450-011 RJ45 Plug Black Unshielded Connector

Order Code:

11-4296

Brand: BEL Stewart Connectors MPN: 450-011 EAN-13: 2050001236456
Qty Unit Price (Ex VAT)
20+ £0.277
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
127 in stock, despatched in 4 working days

The BEL Stewart Connectors 450-011 is a black RJ45 connector. It is compatible with Cat 5, Cat 6, and Cat 7 cables, offering flexible network connectivity options. Typically used in Ethernet networking applications, it serves as a secure RJ45 socket or receptacle.
Type RJ45 Socket
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Cable diameter (details) 6mm
Factory colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot