Beha Amprobe 3052348 LM-100 Lux Meter 0-200000 lx Easy Use Data-Hold

MPN
3052348
Brand
Beha Amprobe
EAN-13
0095969419284
Order Code
08-5555
Country of Origin
Taiwan
View Full Product Range (2)

Discontinued


The Beha Amprobe 3052348 LM-100 lux meter, measuring 0 - 200000 lx, is a reliable device for accurately assessing light intensity. This illumination meter is equipped with a solar sensor and photo meter, making it ideal for both professional and educational use in various environments. Typical applications include measuring light levels in workplaces, photography setups, and ensuring compliance with lighting standards.
Type Lux meter
Illuminance Reading Range 0 - 200000lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 38 x 63 x 130 mm
Display Digital
Height 130mm
Length 38mm
Power supply (details) 9 V battery (IEC 6F22)
Reading Accuracy
< 10%
Reading Type Light intensity
Weight 220g
Width 63mm

Trustpilot