Batt Cables NYY-J 3 Core 10mm

MPN
16683
Brand
Batt Cables
Order Code
02-1323
Country of Origin
India
  • RoHS Compliant
  • Not available for Export
  • Not for sale to persons under age of 18 18+

Discontinued


* Due to rising raw materials costs advertised pricing is for stock only with any further delivery subject to review and price increase where required*

This NYY-J multi core power cable from Batt Cables is ideal for use in EV applications, being suitable for open air, underground, indoors and cable ducts.


  • 10mm Diameter
  • 3 Core cable
  • Solid annealed copper conductors
  • PVC insulated / PVC sheathed
  • Black sheath colour
  • Voltage rating 600/1000V
  • Available in multiples of 100m lengths
  • Batt Cables NYY310
  • IEC 60502-1
  • Flame retardant according to IEC/EN 60332-1-2

Note: This cable will be supplied in one continuous length, subject to the maximum reel size of 100 metres. For example, an order for 200 metres of cable will result in two reels of 100 metres each being supplied.

Colour Black
Number of Cores 3
Length 100m
Insulation Material PVC
Type Multi core
Voltage Rating 1000V

Trustpilot