Batavia 7064514 MAXXPACK Paint Sprayer 18V Bare Unit

MPN
7064514
Brand
Batavia
EAN-13
4050255053012
Order Code
97-7239
Country of Origin
China

No longer stocked


The Batavia MAXXPACK Paint Sprayer is ideal for small and medium sized projects. Compatible with common paints, varnishes, stains and primers. It has a 900ml tank capacity, which is sufficient for most home improvement projects. It also features an adjustable flow rate, up to 700 ml/min, which helps you to create a professional result.

The technology used within the sprayer also helps to prevent splashes and leakages on the carpet and floor or blockages within the sprayer. Last but not least, this handheld, lightweight and portable sprayer is easy to clean, saving you time on your painting projects.

The ultimate tool for painting walls, fences, doors, furniture and more!

Comes as a Bare Unit, NO battery or charger supplied.

Supplied with: 3 x Nozzles: 1.5mm, 2.5mm & 3.0mm, 10 x Paper Filters, 1 x Viscosity Measuring Cup, 1 x Nozzle Cleaning Needle and 1 x Cleaning Brush.

Specifications:

Paint Flow Rate: 750 ml/min.
Tank Capacity: 900ml.
Max. Viscosity: 60 DIN-s.
Spray Patterns: Circular, Horizontal and Vertical.
Weight: 1.22kg.


Type Paint Sprayer
Voltage 18V

Trustpilot