Batavia 7064216 FIXXPACK Rotary Tool 12V Bare Unit

MPN
7064216
Brand
Batavia
EAN-13
4050255049817
Order Code
97-7203
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia FIXXPACK Rotary Tool is perfect for routing, drilling, polishing, sanding, and more! It even comes with 50 pieces of accessories for all these different purposes, so you can get started right away. These accessories can be easily changed, thanks to the spindle lock.

The rotation speed of the cordless mini grinder can be easily adjusted in 7 different settings. This way, you can completely adjust the rotary tool to your preferences and the job ahead of you. Compact and light weight, perfect for working in hard to reach places.

Part of the FIXXPACK collection. Within the FIXXPACK collection you can use different power tools, with only one battery and charger.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Collet Capacity: 3.2mm.
No Load Speed: 25,000/min.
Speed Settings: 6 + Max.
Working Diameter: 25mm.
Weight: 0.33kg.


Reviews

Be the first to submit a review

Trustpilot