Basi Facilities, Cleaning & Mainten-Furniture-Storage Baskets & Trolleys 656265

Weidmuller Brand: Weidmuller
The Basi bungee cords are elastic straps with hooks designed for securing cargo effectively.
Description Image Product Buy Pricing (Ex VAT) Colour Length Type Content Outside Diameter Product Type
Basi 0004-0301 Gss Bungee Cord Elastic Straps Hook Cargo Securing
Basi 0004-0301 Gss Bungee Cord Elastic Straps Hook Cargo Securing
Extended range
Order code: 13-7052
MPN: 0004-0301

Back order - 32 availableBack-order availability date - 03/12/2026
2+ £3.85
Price per unit Ex VAT
Red 600mm Bungee cord 2 8mm Bungee cord
Basi 0004-0302 Gss Bungee Cord With Hook For Cargo Securing Elastic Straps
Basi 0004-0302 Gss Bungee Cord With Hook For Cargo Securing Elastic Straps
Extended range
Order code: 13-7053
MPN: 0004-0302

Back order - 77 availableBack-order availability date - 03/12/2026
1+ £4.61
Price per unit Ex VAT
Green 800mm Bungee cord 2 8mm Bungee cord
Basi 0004-0303 Basi Gss Bungee Cord With Hook Elastic Straps Secure Cargo
Basi 0004-0303 Basi Gss Bungee Cord With Hook Elastic Straps Secure Cargo
Extended range
Order code: 13-7054
MPN: 0004-0303

Back order - 20 availableBack-order availability date - 03/12/2026
1+ £5.24
Price per unit Ex VAT
Yellow 1000mm Bungee cord 2 8mm Bungee cord
Basi 0004-0304 Bungee Cord Hook Elastic Black 100Cm
Basi 0004-0304 Bungee Cord Hook Elastic Black 100Cm
Extended range
Order code: 13-7055
MPN: 0004-0304

Back order - 12 availableBack-order availability date - 03/12/2026
1+ £6.19
Price per unit Ex VAT
Blue 1200mm Bungee cord 2 8mm Bungee cord

Trustpilot