Basi 0004-0301 Gss Bungee Cord Elastic Straps Hook Cargo Securing

MPN
0004-0301
Brand
Basi
EAN-13
4026434457711
Order Code
13-7052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 32 availableBack-order availability date - 03/12/2026

Basi 0004-0301 GSS Bungee Cord Elastic Straps Hook is delineated under part number 3015673 and fits within the category of storage baskets and trolleys. This product comprises robust hooks attached to flexible elastic straps, designed for secure cargo fastening. The bungee cord is engineered for durability and reliability, offering considerable tensile strength to withstand varying loads during transit. Common applications include securing items in transport vehicles, enhancing the stability of storage trolleys, and complementing storage solutions in both industrial and commercial settings. The use of high-quality elastic material ensures long-term performance, providing a dependable securing mechanism for logistical operations.
Type Bungee cord
Colour Red
Content 2
Length 600mm
Outside Diameter 8mm
Product Type Bungee cord

Reviews

Be the first to submit a review

Trustpilot