Basi 0004-0302 Gss Bungee Cord With Hook For Cargo Securing Elastic Straps

MPN
0004-0302
Brand
Basi
EAN-13
4026434457735
Order Code
13-7053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 03/12/2026

Basi 0004-0302 is a versatile bungee cord designed for cargo securing applications, featuring hooks for reliable fastening. Engineered for ease of use, this elastic strap provides flexibility and tension suitable for variable load management, making it indispensable for both domestic storage baskets and industrial trolleys. Its robust construction ensures durability under repeated stress and varying environmental conditions, making it an ideal choice for securing loads during transportation. Commonly used in automotive, logistics, and storage systems, this bungee cord aids in the secure containment and organisation of goods, ensuring stability and protection against displacement.
Type Bungee cord
Colour Green
Content 2
Length 800mm
Outside Diameter 8mm
Product Type Bungee cord

Reviews

Be the first to submit a review

Trustpilot