Basi 0004-0303 Basi Gss Bungee Cord With Hook Elastic Straps Secure Cargo

MPN
0004-0303
Brand
Basi
EAN-13
4026434457759
Order Code
13-7054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 03/12/2026

Basi 0004-0303 is a high-quality GSS Bungee Cord with an integrated hook, designed for secure and reliable cargo management. Constructed with a robust elastic material, this bungee cord provides optimal stretch and tension for various applications in secure transportation and storage solutions. It is commonly used in conjunction with storage baskets and trolleys to ensure cargo is firmly held in place, preventing shifting during transit. This bungee cord is suitable for engineering applications where flexibility and strength are required for stabilising loads, contributing to enhanced operational organisation and safety. Its design adheres to standard dimensions for compatibility with a range of storage systems and commercial vehicles, making it an essential component in logistics and material handling operations.
Type Bungee cord
Colour Yellow
Content 2
Length 1000mm
Outside Diameter 8mm
Product Type Bungee cord

Reviews

Be the first to submit a review

Trustpilot