Basi 0004-0304 Bungee Cord Hook Elastic Black 100Cm

MPN
0004-0304
Brand
Basi
EAN-13
4026434457773
Order Code
13-7055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 03/12/2026

Basi 0004-0304 Bungee Cord Hook Elastic Black 100Cm is a versatile component designed for secure fastening and load management. This elastic bungee cord, featuring an integrated hook at each end, measures 100 centimetres in length and is finished in black. Ideally suited for applications within storage systems, such as baskets and trolleys, the bungee cord provides dependable tension and adaptability. Engineered to withstand various environmental conditions, it is commonly utilised in securing cargo, organising equipment, and temporary restraint tasks. Its construction ensures durability and longevity, making it a practical solution for both industrial and domestic use.
Type Bungee cord
Colour Blue
Content 2
Length 1200mm
Outside Diameter 8mm
Product Type Bungee cord

Reviews

Be the first to submit a review

Trustpilot