Basetech STD-LH25/1M Hook-and-loop Tape 1000mm x 25mm Black Pair

Image Representative of Range

Basetech STD-LH25/1M Hook-and-loop Tape 1000mm x 25mm Black Pair

MPN
STD-LH25/1M
Brand
Basetech
EAN-13
4016138786897
Order Code
11-4238
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 565 in stock

Basetech's STD-LH25/1M hook-and-loop tape measures 1000 mm by 25 mm and is black in colour. This versatile velcro fastener is ideal for various applications requiring secure, temporary attachment, such as cable management and organising items in homes or offices. The product offers easy stick-on application, providing a reliable solution for both permanent and temporary fastening needs.
Type Hook & Loop Tape
Width 25mm
Length 1m
Colour Black
Dimensions (L x W) 1000 mm x 25 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Hook and loop pad
Maximum Temperature +75°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot