Basetech SH1998C350 Packaging Tape Brown 50m x 48mm BOPP & Acrylic

Image Representative of Range

Basetech SH1998C350 Packaging Tape Brown 50m x 48mm BOPP & Acrylic

MPN
SH1998C350
Brand
Basetech
EAN-13
4016138782325
Order Code
11-4236
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,247 in stock

Basetech SH1998C350 packaging tape is brown and measures 50 metres in length and 48 millimetres in width. This tape is typically used for securely sealing boxes and packages during shipping and storage. It is supplied as a single piece, making it ideal for home or office use.
Type Packaging Tape
Width 48mm
Length 50m
Colour Brown
Adhesive Type Acrylic
Carrier Material Bi-axial elongated polypropylene film
Dimensions (L x W) 50 m x 48 mm
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot