Basetech BT-2265917 LD-12-30 LED Transformer 30W 12V 2.5A Furniture Safe

MPN
BT-2265917
Brand
Basetech
EAN-13
4064161075068
Order Code
08-5402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £15.61 £13.65
10+ £12.52
100+ £12.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 301 in stock

The Basetech LD-12-30 LED transformer provides a constant voltage of 30 W and 2.5 A, ideal for powering LED strips and similar applications. It features overvoltage protection and is approved for use on furniture, making it suitable for various interior design projects. This LED power supply unit can be used safely on flammable surfaces.
Type LED transformer
Output Voltage 12V DC
Max Output Power 30W
Input Voltage 240V AC
Connection Screw terminal
Dimensions (L x W x H) 160 x 58 x 18 mm
Height 18mm
Length 160mm
Max. output current 2.5A
Maximum Temperature 40°C
Min. temperature 0°C
Minimum Input Volage 220V AC
Misc Attribute Constant voltage
Output Current 2.5A
Test mark SELV Class II
Weight 137g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot