Basetech BT-2265916 LD-12-20 LED Transformer 20W 12V Furniture Safe

MPN
BT-2265916
Brand
Basetech
EAN-13
4064161075051
Order Code
08-5401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.26 £8.62
10+ £7.79
100+ £7.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 672 in stock

Basetech's LD-12-20 LED transformer provides a constant voltage of 20 W and 1.66 A, suitable for use on furniture and flammable surfaces. It is designed to protect against overvoltage, ensuring reliable performance for LED applications. This transformer is ideal for powering LED strips and other low-voltage LED systems.
Type LED transformer
Output Voltage 12V DC
Max Output Power 20W
Input Voltage 240V AC
Connection Screw terminal
Dimensions (L x W x H) 103 x 35 x 16 mm
Height 16mm
Length 103mm
Max. output current 1.66A
Maximum Temperature 40°C
Min. temperature 0°C
Minimum Input Volage 220V AC
Misc Attribute Constant voltage
Output Current 1.66A
Test mark SELV Class II
Width 35mm

Reviews

Be the first to submit a review

Trustpilot