Basetech BT-2203093 TC-WLI-450 Speculum Retractable Mirror Diameter 52 mm

MPN
BT-2203093
Brand
Basetech
EAN-13
4064161001722
Order Code
08-5388
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.80 £7.18
10+ £6.74
50+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,106 in stock

Manufactured by Basetech, the TC-WLI-450 Speculum retractable mirror features a 52 mm diameter mirror. It is ideal for use in confined spaces, offering excellent visibility in hard-to-reach areas. Common applications include inspection tasks in automotive, plumbing, and maintenance industries.
Type Speculum
Mirror Size 52mm
Telescopic Yes
Dim (Ø x L) 52 mm x 290 mm
Dish diameter 52mm
Length 290mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot