Basetech BT-2147378 LWK-173 USB Wood Burning Tool 450°C Handy

MPN
BT-2147378
Brand
Basetech
EAN-13
4053199981847
Order Code
08-5383
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.84 £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Basetech LWK-173 Soldering Iron Kit includes a variety of tips such as chisel-shaped, conical, and foam cutting tips, ideal for detailed work. It operates on 5 V DC and delivers a maximum temperature of 450 °C, making it versatile for soldering and wood burning projects. This kit is perfect for electronics hobbyists and DIY enthusiasts seeking precision in their tasks.
Type Soldering iron kit
Wattage 8W
Voltage 5V DC
Diameter 20mm
Dimensions (Ø x H) 20 mm x 129 mm
Height 129mm
Maximum Temperature 450°C
Plastic free packaging Plastic-free packaging
Preheating time 20s
Weight 50g
WorkingTemperature 450°C

Reviews

Be the first to submit a review

Trustpilot